NLVVHC1GT08DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 394
Unit Price: 2,08000 Kč
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NLVVHC1GT08DTT1G

DigiKey Part Number
NLVVHC1GT08DTT1GOSTR-ND - Tape & Reel (TR)
NLVVHC1GT08DTT1GOSCT-ND - Cut Tape (CT)
NLVVHC1GT08DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC1GT08DTT1G
Description
IC GATE AND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSOP
EDA/CAD Models
NLVVHC1GT08DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes