AND Gate IC 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSOP
5-TSOP

MC74VHC1G08DTT1G

DigiKey Part Number
MC74VHC1G08DTT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G08DTT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G08DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G08DTT1G
Description
IC GATE AND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G08DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 921
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60663 Kč4 819,89 Kč
6 0001,55487 Kč9 329,22 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,77200 Kč27,72 Kč
252,43560 Kč60,89 Kč
1002,07460 Kč207,46 Kč
2501,90240 Kč475,60 Kč
5001,79784 Kč898,92 Kč
1 0001,71239 Kč1 712,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,17300 Kč61,73 Kč
255,05640 Kč126,41 Kč
1003,79640 Kč379,64 Kč
2503,17488 Kč793,72 Kč
5002,79274 Kč1 396,37 Kč
1 0002,47209 Kč2 472,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč