
SN74AHC1G00QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-23670-2-ND - Tape & Reel (TR) 296-23670-1-ND - Cut Tape (CT) 296-23670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00QDCKRQ1 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00QDCKRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 250 | 2,23756 Kč | 559,39 Kč |
| 500 | 2,11828 Kč | 1 059,14 Kč |
| 1 000 | 2,02001 Kč | 2 020,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89850 Kč | 5 695,50 Kč |
| 6 000 | 1,83901 Kč | 11 034,06 Kč |
| 9 000 | 1,80923 Kč | 16 283,07 Kč |
| 15 000 | 1,77626 Kč | 26 643,90 Kč |
| 21 000 | 1,75696 Kč | 36 896,16 Kč |
| 30 000 | 1,73842 Kč | 52 152,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








