
SN74AHC132N | |
|---|---|
DigiKey Part Number | 296-1466-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC132N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132N Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 100 | 8,95980 Kč | 895,98 Kč |
| 250 | 8,35720 Kč | 2 089,30 Kč |
| 500 | 7,99310 Kč | 3 996,55 Kč |
| 1 000 | 7,69367 Kč | 7 693,67 Kč |
| 2 500 | 7,37760 Kč | 18 444,00 Kč |
| 5 000 | 7,18715 Kč | 35 935,75 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


