
SN74AHC00N | |
|---|---|
DigiKey Part Number | 296-4510-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00N Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,33800 Kč | 333,45 Kč |
| 100 | 11,74630 Kč | 1 174,63 Kč |
| 250 | 10,98784 Kč | 2 746,96 Kč |
| 500 | 10,53008 Kč | 5 265,04 Kč |
| 1 000 | 10,15358 Kč | 10 153,58 Kč |
| 2 500 | 9,75592 Kč | 24 389,80 Kč |
| 5 000 | 9,51625 Kč | 47 581,25 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


