
SN74AHC08N | |
|---|---|
DigiKey Part Number | 296-4524-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08N Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,46080 Kč | 486,52 Kč |
| 100 | 17,26040 Kč | 1 726,04 Kč |
| 250 | 16,20876 Kč | 4 052,19 Kč |
| 500 | 15,57506 Kč | 7 787,53 Kč |
| 1 000 | 15,05347 Kč | 15 053,47 Kč |
| 2 500 | 14,50298 Kč | 36 257,45 Kč |
| 5 000 | 14,17117 Kč | 70 855,85 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




