
SN74AHC02N | |
|---|---|
DigiKey Part Number | 296-4514-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC02N |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC02N Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 11,27380 Kč | 1 127,38 Kč |
| 250 | 10,54100 Kč | 2 635,25 Kč |
| 500 | 10,09878 Kč | 5 049,39 Kč |
| 1 000 | 9,73509 Kč | 9 735,09 Kč |
| 2 500 | 9,35100 Kč | 23 377,50 Kč |
| 5 000 | 9,11947 Kč | 45 597,35 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



