Direct
Similar
Similar
Similar

SN74AHC00MDREP | |
|---|---|
DigiKey Part Number | 296-22259-2-ND - Tape & Reel (TR) 296-22259-1-ND - Cut Tape (CT) 296-22259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00MDREP |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00MDREP Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC00DR2G | onsemi | 2 501 | MC74VHC00DR2GOSCT-ND | 6,93000 Kč | Direct |
| 74AHC00D,118 | Nexperia USA Inc. | 482 | 1727-5912-1-ND | 6,09000 Kč | Similar |
| 74AHC00D-Q100J | Nexperia USA Inc. | 54 950 | 1727-74AHC00D-Q100JTR-ND | 6,92934 Kč | Similar |
| 74AHC00S14-13 | Diodes Incorporated | 2 480 | 31-74AHC00S14-13CT-ND | 5,04000 Kč | Similar |
| 74VHC00M | onsemi | 0 | 74VHC00M-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,71518 Kč | 71 787,95 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






