
MC74VHC00DR2G | |
|---|---|
DigiKey Part Number | MC74VHC00DR2GOSTR-ND - Tape & Reel (TR) MC74VHC00DR2GOSCT-ND - Cut Tape (CT) MC74VHC00DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC00DR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC00D-Q100J | Nexperia USA Inc. | 54 950 | 1727-74AHC00D-Q100JTR-ND | 6,92934 Kč | Similar |
| MC74VHC00D | Rochester Electronics, LLC | 47 949 | 2156-MC74VHC00D-ND | 2,51976 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,40840 Kč | 852,10 Kč |
| 500 | 3,23790 Kč | 1 618,95 Kč |
| 1 000 | 3,09741 Kč | 3 097,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,94904 Kč | 7 372,60 Kč |
| 5 000 | 2,85955 Kč | 14 297,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

