74VHC00M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 83 813
Unit Price: 20,79000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 5 404
Unit Price: 8,61000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 37 889
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 482
Unit Price: 6,09000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 54 950
Unit Price: 6,92934 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 827
Unit Price: 17,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 009
Unit Price: 14,49000 Kč
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC00M

DigiKey Part Number
74VHC00M-ND
Manufacturer
Manufacturer Product Number
74VHC00M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC00DRochester Electronics, LLC83 8132156-SN74AHC00D-ND20,79000 KčDirect
SN74AHC00DRTexas Instruments5 404296-4509-1-ND8,61000 KčDirect
SN74AHC00QDRQ1Texas Instruments37 889296-44961-1-ND11,34000 KčDirect
74AHC00D,118Nexperia USA Inc.4821727-5912-1-ND6,09000 KčUpgrade
74AHC00D-Q100JNexperia USA Inc.54 9501727-74AHC00D-Q100JTR-ND6,92934 KčUpgrade
Obsolete
Marketplace Stock: 84 590 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

84 590In Stock
Ships from Flip Electronics