
74AHC00D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC00D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC00D-Q100J |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,45232 Kč | 6 130,80 Kč |
| 5 000 | 2,37550 Kč | 11 877,50 Kč |
| 7 500 | 2,33705 Kč | 17 527,88 Kč |
| 12 500 | 2,29444 Kč | 28 680,50 Kč |
| 17 500 | 2,26956 Kč | 39 717,30 Kč |
| 25 000 | 2,24560 Kč | 56 140,00 Kč |
| 62 500 | 2,19404 Kč | 137 127,50 Kč |
| Unit Price without VAT: | 2,45232 Kč |
|---|---|
| Unit Price with VAT: | 2,96731 Kč |

