
SN74AHC00QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC00QDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC00QDRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC00QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00QDRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00QDRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC00D-Q100J | Nexperia USA Inc. | 54 950 | 1727-74AHC00D-Q100JTR-ND | 6,92934 Kč | Direct |
| 74AHC00S14-13 | Diodes Incorporated | 2 480 | 31-74AHC00S14-13CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 6,90897 Kč | 6 908,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,61983 Kč | 16 549,58 Kč |
| 5 000 | 6,44559 Kč | 32 227,95 Kč |
| 7 500 | 6,35831 Kč | 47 687,33 Kč |
| 12 500 | 6,26164 Kč | 78 270,50 Kč |
| 17 500 | 6,20514 Kč | 108 589,95 Kč |
| 25 000 | 6,15080 Kč | 153 770,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

