
SN74AC374NSR | |
|---|---|
DigiKey Part Number | 296-SN74AC374NSRTR-ND - Tape & Reel (TR) 296-SN74AC374NSRCT-ND - Cut Tape (CT) 296-SN74AC374NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC374NSR Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC374NSR | Texas Instruments | 1 303 | 296-SN74AC374NSRCT-ND | 24,36000 Kč | Parametric Equivalent |
| MC74AC377DWR2G | onsemi | 1 915 | 488-MC74AC377DWR2GCT-ND | 16,80000 Kč | Similar |
| MC74AC574DWG | onsemi | 81 | MC74AC574DWGOS-ND | 19,95000 Kč | Similar |
| MC74AC574DWR2G | onsemi | 8 734 | MC74AC574DWR2GOSCT-ND | 19,95000 Kč | Similar |
| MC74AC374MEL | Rochester Electronics, LLC | 6 907 | 2156-MC74AC374MEL-ND | 4,40958 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 100 | 14,03090 Kč | 1 403,09 Kč |
| 250 | 13,14980 Kč | 3 287,45 Kč |
| 500 | 12,61770 Kč | 6 308,85 Kč |
| 1 000 | 12,17968 Kč | 12 179,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,81936 Kč | 23 638,72 Kč |
| 4 000 | 11,52281 Kč | 46 091,24 Kč |
| 6 000 | 11,37420 Kč | 68 245,20 Kč |
| 10 000 | 11,20966 Kč | 112 096,60 Kč |
| 14 000 | 11,11352 Kč | 155 589,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

