
SN74ABT541BPWR | |
|---|---|
DigiKey Part Number | 296-4028-2-ND - Tape & Reel (TR) 296-4028-1-ND - Cut Tape (CT) 296-4028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BPWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,89300 Kč | 178,93 Kč |
| 25 | 16,18320 Kč | 404,58 Kč |
| 100 | 14,30140 Kč | 1 430,14 Kč |
| 250 | 13,40464 Kč | 3 351,16 Kč |
| 500 | 12,97944 Kč | 6 489,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,05197 Kč | 24 103,94 Kč |
| 4 000 | 11,75053 Kč | 47 002,12 Kč |
| 6 000 | 11,59953 Kč | 69 597,18 Kč |
| 10 000 | 11,43223 Kč | 114 322,30 Kč |
| 14 000 | 11,33451 Kč | 158 683,14 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |











