
SN74ABT244APWR | |
|---|---|
DigiKey Part Number | 296-3968-2-ND - Tape & Reel (TR) 296-3968-1-ND - Cut Tape (CT) 296-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT244APWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 100 | 14,83300 Kč | 1 483,30 Kč |
| 250 | 13,90908 Kč | 3 477,27 Kč |
| 500 | 13,49332 Kč | 6 746,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,51471 Kč | 25 029,42 Kč |
| 4 000 | 12,20388 Kč | 48 815,52 Kč |
| 6 000 | 12,04820 Kč | 72 289,20 Kč |
| 10 000 | 11,87571 Kč | 118 757,10 Kč |
| 14 000 | 11,77490 Kč | 164 848,60 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





