


LMS1587IS-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-50629-ND |
Manufacturer | |
Manufacturer Product Number | LMS1587IS-1.5/NOPB |
Description | IC REG LINEAR 1.5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587IS-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 60 ~ 72 dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,37100 Kč | 473,71 Kč |
| 45 | 41,32400 Kč | 1 859,58 Kč |
| 135 | 38,26770 Kč | 5 166,14 Kč |
| 270 | 36,77215 Kč | 9 928,48 Kč |
| 540 | 35,54106 Kč | 19 192,17 Kč |
| 1 035 | 34,58442 Kč | 35 794,87 Kč |
| 2 520 | 33,52956 Kč | 84 494,49 Kč |
| 5 040 | 32,87233 Kč | 165 676,54 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



