


LM2990S-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2990S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2990S-5.0/NOPB |
Description | IC REG LINEAR -5V 1.8A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990S-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 58dB (1kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) -5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 45 | 65,01911 Kč | 2 925,86 Kč |
| 135 | 60,51933 Kč | 8 170,11 Kč |
| 270 | 58,31611 Kč | 15 745,35 Kč |
| 540 | 56,50328 Kč | 30 511,77 Kč |
| 1 035 | 55,09429 Kč | 57 022,59 Kč |
| 2 520 | 53,54023 Kč | 134 921,38 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |










