


SN74ABT244ADWR | |
|---|---|
DigiKey Part Number | 296-1038-2-ND - Tape & Reel (TR) 296-1038-1-ND - Cut Tape (CT) 296-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT244ADWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94368 Kč | 2 985,92 Kč |
| 500 | 11,50144 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,71633 Kč | 21 432,66 Kč |
| 4 000 | 10,44273 Kč | 41 770,92 Kč |
| 6 000 | 10,30568 Kč | 61 834,08 Kč |
| 10 000 | 10,15381 Kč | 101 538,10 Kč |
| 14 000 | 10,06512 Kč | 140 911,68 Kč |
| 20 000 | 9,97972 Kč | 199 594,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |









