SN65MLVD3DRBR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 44,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 995
Unit Price: 40,36000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 537
Unit Price: 56,59000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 976
Unit Price: 59,30000 Kč
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD3DRBR

DigiKey Part Number
296-SN65MLVD3DRBRTR-ND - Tape & Reel (TR)
296-SN65MLVD3DRBRCT-ND - Cut Tape (CT)
296-SN65MLVD3DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65MLVD3DRBR
Description
IC TRANSCEIVER 0/1 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS, Multipoint 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD3DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
25 mV
Data Rate
250Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,00320 Kč78 009,60 Kč
6 00025,49311 Kč152 958,66 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč