
SN65MLVD2DRBT | |
|---|---|
DigiKey Part Number | 296-21313-2-ND - Tape & Reel (TR) 296-21313-1-ND - Cut Tape (CT) 296-21313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD2DRBT |
Description | IC TRANSCEIVER 0/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS, Multipoint 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD2DRBT Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-VDFN Exposed Pad |
Protocol LVDS, Multipoint | Supplier Device Package 8-SON (3x3) |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 25 | 40,07240 Kč | 1 001,81 Kč |
| 100 | 35,96330 Kč | 3 596,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,00500 Kč | 8 501,25 Kč |
| 500 | 32,82408 Kč | 16 412,04 Kč |
| 750 | 32,23277 Kč | 24 174,58 Kč |
| 1 250 | 31,57763 Kč | 39 472,04 Kč |
| 1 750 | 31,19475 Kč | 54 590,81 Kč |
| 2 500 | 30,82641 Kč | 77 066,02 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





