Buffer, Multiplexer 1 x 1:8 Channel 250Mbps 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD128DGG

DigiKey Part Number
296-16849-ND
Manufacturer
Manufacturer Product Number
SN65MLVD128DGG
Description
IC MULTIPLEXER 1CH 48TSSOP
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:8 Channel 250Mbps 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD128DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Buffer, Multiplexer
Applications
-
Input
LVTTL
Output
MLVDS
Data Rate (Max)
250Mbps
Number of Channels
1 x 1:8
Delay Time
3.0ns (Max)
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
112mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1 812 View Now
Last Time Buy Date: 12.06.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
200117,56990 Kč23 513,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,56990 Kč
Unit Price with VAT:142,25958 Kč

Other Suppliers on DigiKey

1 812In Stock
Ships from Rochester Electronics, LLC