
SN65LVDS389DBTR | |
|---|---|
DigiKey Part Number | 296-48657-2-ND - Tape & Reel (TR) 296-48657-1-ND - Cut Tape (CT) 296-48657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS389DBTR |
Description | IC TRANSCEIVER 8/0 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8/0 Driver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS389DBTR Models |
Category | Data Rate 630Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 38-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 8/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 89,07400 Kč | 890,74 Kč |
| 25 | 82,18600 Kč | 2 054,65 Kč |
| 100 | 74,62060 Kč | 7 462,06 Kč |
| 250 | 71,51416 Kč | 17 878,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,57791 Kč | 131 155,82 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |





