
MAX3362EKA+T | |
|---|---|
DigiKey Part Number | MAX3362EKA+TTR-ND - Tape & Reel (TR) MAX3362EKA+TCT-ND - Cut Tape (CT) MAX3362EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3362EKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3362EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 126,00480 Kč | 3 150,12 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| 250 | 112,44428 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,57320 Kč | 253 933,00 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |











