SN65LVDT33DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 77,48000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 57,91775 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 262
Unit Price: 69,29000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 36,60913 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 136,17725 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 810
Unit Price: 97,64000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 974
Unit Price: 156,65000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 914
Unit Price: 139,64000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 200
Unit Price: 54,80478 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 74
Unit Price: 211,66000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 689
Unit Price: 160,00000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21 168
Unit Price: 78,53250 Kč
Datasheet
0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT33DG4

DigiKey Part Number
SN65LVDT33DG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDT33DG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT33DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDT33DTexas Instruments0296-9749-5-ND77,48000 KčMFR Recommended
SN65LVDS32BDG4Texas Instruments0SN65LVDS32BDG4-ND57,91775 KčParametric Equivalent
SN65LVDS33DTexas Instruments262296-9742-5-ND69,29000 KčParametric Equivalent
SN65LVDS33DG4Texas Instruments0SN65LVDS33DG4-ND36,60913 KčParametric Equivalent
SN65LVDT32BDG4Texas Instruments0SN65LVDT32BDG4-ND136,17725 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20042,17975 Kč8 435,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,17975 Kč
Unit Price with VAT:51,03750 Kč