Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDT32BDG4 | |
|---|---|
DigiKey Part Number | SN65LVDT32BDG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT32BDG4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT32BDG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS32BDG4 | Texas Instruments | 0 | SN65LVDS32BDG4-ND | 57,91775 Kč | Parametric Equivalent |
| SN65LVDS33D | Texas Instruments | 262 | 296-9742-5-ND | 69,29000 Kč | Parametric Equivalent |
| SN65LVDS33DG4 | Texas Instruments | 0 | SN65LVDS33DG4-ND | 36,60913 Kč | Parametric Equivalent |
| SN65LVDT33D | Texas Instruments | 0 | 296-9749-5-ND | 77,48000 Kč | Parametric Equivalent |
| SN65LVDT33DG4 | Texas Instruments | 0 | SN65LVDT33DG4-ND | 42,17975 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 136,17725 Kč | 10 894,18 Kč |
| Unit Price without VAT: | 136,17725 Kč |
|---|---|
| Unit Price with VAT: | 164,77447 Kč |


