
SN65LVDS32BD | |
|---|---|
DigiKey Part Number | 296-26364-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32BD |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32BD Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS3486BD | Rochester Electronics, LLC | 9 914 | 2156-SN65LVDS3486BD-ND | 139,64000 Kč | Parametric Equivalent |
| SN65LVDT3486BD | Rochester Electronics, LLC | 21 168 | 2156-SN65LVDT3486BD-ND | 78,53250 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 40 | 65,79200 Kč | 2 631,68 Kč |
| 120 | 61,13042 Kč | 7 335,65 Kč |
| 280 | 58,39768 Kč | 16 351,35 Kč |
| 520 | 56,77375 Kč | 29 522,35 Kč |
| 1 000 | 55,33939 Kč | 55 339,39 Kč |
| 2 520 | 53,71313 Kč | 135 357,09 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |




