
SN65LVDS9638D | |
|---|---|
DigiKey Part Number | 296-1433-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638D |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638D Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV027ATM/NOPB | Texas Instruments | 1 299 | DS90LV027ATM/NOPB-ND | 42,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,05200 Kč | 570,52 Kč |
| 75 | 48,10507 Kč | 3 607,88 Kč |
| 150 | 46,02760 Kč | 6 904,14 Kč |
| 300 | 44,31557 Kč | 13 294,67 Kč |
| 525 | 43,15749 Kč | 22 657,68 Kč |
| 1 050 | 41,95380 Kč | 44 051,49 Kč |
| 2 550 | 40,71858 Kč | 103 832,38 Kč |
| 5 025 | 39,96160 Kč | 200 807,04 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



