0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS34D

DigiKey Part Number
296-9744-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS34D
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS34D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDT34DTexas Instruments74296-9751-5-ND2,42000 KčParametric Equivalent
SN65LVDT9637BDRochester Electronics, LLC14 2952156-SN65LVDT9637BD-ND8,59000 KčParametric Equivalent
In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1041,93300 Kč419,33 Kč
7535,07507 Kč2 630,63 Kč
15033,48200 Kč5 022,30 Kč
30032,16963 Kč9 650,89 Kč
52531,28183 Kč16 422,96 Kč
1 05030,35870 Kč31 876,63 Kč
2 55029,41161 Kč74 999,61 Kč
5 02528,83115 Kč144 876,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč