0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT9637BD

DigiKey Part Number
296-46539-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT9637BD
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT9637BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10165,52700 Kč1 655,27 Kč
75143,25960 Kč10 744,47 Kč
150138,08287 Kč20 712,43 Kč
300133,82097 Kč40 146,29 Kč
525130,93672 Kč68 741,78 Kč
1 050127,93981 Kč134 336,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč

Other Suppliers on DigiKey

13 865In Stock
Ships from Rochester Electronics, LLC