
SN65LVDT34DR | |
|---|---|
DigiKey Part Number | 296-SN65LVDT34DRTR-ND - Tape & Reel (TR) 296-SN65LVDT34DRCT-ND - Cut Tape (CT) 296-SN65LVDT34DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT34DR |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT34DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,28404 Kč | 65 710,10 Kč |
| 5 000 | 25,74128 Kč | 128 706,40 Kč |
| 7 500 | 25,46948 Kč | 191 021,10 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |





