350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS0013 LF

DigiKey Part Number
553-NS0013LFTR-ND - Tape & Reel (TR)
553-NS0013LFCT-ND - Cut Tape (CT)
553-NS0013LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS0013 LF
Description
MDL SMD 10/100 SINGLE PORT N/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.276" W (12.70mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.079" (2.00mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB3003HLTPulse Electronics1 477553-HB3003HLTCT-ND2,58000 KčSimilar
In-Stock: 1 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1054,72100 Kč547,21 Kč
2552,53680 Kč1 313,42 Kč
5050,94120 Kč2 547,06 Kč
10049,38100 Kč4 938,10 Kč
25047,38072 Kč11 845,18 Kč
50045,91170 Kč22 955,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50043,66212 Kč65 493,18 Kč
3 00042,29193 Kč126 875,79 Kč
4 50041,50805 Kč186 786,22 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč