
SN65LBC184D | |
|---|---|
DigiKey Part Number | 296-9733-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC184D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC184D Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC184DR | Texas Instruments | 10 925 | 296-26355-1-ND | 3,81000 Kč | MFR Recommended |
| LTC1483CS8#PBF | Analog Devices Inc. | 129 | 505-LTC1483CS8#PBF-ND | 6,53000 Kč | Similar |
| LTC1483CS8#TRPBF | Analog Devices Inc. | 904 | LTC1483CS8#TRPBFCT-ND | 6,53000 Kč | Similar |
| LTC1483IS8#PBF | Analog Devices Inc. | 447 | LTC1483IS8#PBF-ND | 8,22000 Kč | Similar |
| LTC1483IS8#TRPBF | Analog Devices Inc. | 917 | 505-LTC1483IS8#TRPBFCT-ND | 8,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 86,42500 Kč | 864,25 Kč |
| 75 | 73,66440 Kč | 5 524,83 Kč |
| 150 | 70,69600 Kč | 10 604,40 Kč |
| 300 | 68,25310 Kč | 20 475,93 Kč |
| 525 | 66,59935 Kč | 34 964,66 Kč |
| 1 050 | 64,88107 Kč | 68 125,12 Kč |
| 2 550 | 63,11741 Kč | 160 949,40 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |

