1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1483CS8#TRPBF

DigiKey Part Number
LTC1483CS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1483CS8#TRPBFCT-ND - Cut Tape (CT)
LTC1483CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1483CS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1483CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1487CS8#TRPBFAnalog Devices Inc.767505-LTC1487CS8#TRPBFCT-ND140,15000 KčParametric Equivalent
ISL81483IBZRenesas Electronics Corporation1 230ISL81483IBZ-ND48,59000 KčSimilar
ISL81483IBZ-TRenesas Electronics Corporation5 680ISL81483IBZ-TCT-ND48,59000 KčSimilar
MAX1483CSA+Analog Devices Inc./Maxim Integrated366MAX1483CSA+-ND107,61000 KčSimilar
MAX1483CSA+TAnalog Devices Inc./Maxim Integrated3 378MAX1483CSA+CT-ND107,61000 KčSimilar
In-Stock: 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,92000 Kč158,92 Kč
10122,67200 Kč1 226,72 Kč
25113,62080 Kč2 840,52 Kč
100103,68310 Kč10 368,31 Kč
250100,83216 Kč25 208,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,25641 Kč228 141,02 Kč
Manufacturers Standard Package
Unit Price without VAT:158,92000 Kč
Unit Price with VAT:192,29320 Kč