
MAX1483CSA+ | |
|---|---|
DigiKey Part Number | MAX1483CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1483CSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1483CSA+ Models |
Category | Receiver Hysteresis 75 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75HVD3082ED | Texas Instruments | 0 | 296-34164-5-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 81,94100 Kč | 819,41 Kč |
| 25 | 75,53880 Kč | 1 888,47 Kč |
| 100 | 68,49780 Kč | 6 849,78 Kč |
| 300 | 64,57350 Kč | 19 372,05 Kč |
| 500 | 63,12210 Kč | 31 561,05 Kč |
| 1 000 | 61,45803 Kč | 61 458,03 Kč |
| 2 500 | 59,70096 Kč | 149 252,40 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |

