
LTC1483IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1483IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1483IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1483IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1483IS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1483IS8#TRPBF Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81483IBZ | Renesas Electronics Corporation | 1 230 | ISL81483IBZ-ND | 48,59000 Kč | Similar |
| ISL81483IBZ-T | Renesas Electronics Corporation | 5 680 | ISL81483IBZ-TCT-ND | 48,59000 Kč | Similar |
| MAX1483CSA+ | Analog Devices Inc./Maxim Integrated | 366 | MAX1483CSA+-ND | 107,61000 Kč | Similar |
| MAX1483CSA+T | Analog Devices Inc./Maxim Integrated | 3 378 | MAX1483CSA+CT-ND | 107,61000 Kč | Similar |
| MAX1483ESA+ | Analog Devices Inc./Maxim Integrated | 72 | MAX1483ESA+-ND | 118,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 10 | 155,79100 Kč | 1 557,91 Kč |
| 25 | 144,70400 Kč | 3 617,60 Kč |
| 100 | 132,51580 Kč | 13 251,58 Kč |
| 250 | 130,18836 Kč | 32 547,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,27590 Kč | 293 189,75 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |

