1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1483IS8#PBF

DigiKey Part Number
LTC1483IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1483IS8#PBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1483IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL81483IBZ-TRenesas Electronics Corporation5 680ISL81483IBZ-TCT-ND48,59000 KčSimilar
MAX1483CSA+TAnalog Devices Inc./Maxim Integrated3 378MAX1483CSA+CT-ND107,61000 KčSimilar
SN65LBC176ADRTexas Instruments2 551296-26352-1-ND78,42000 KčSimilar
SN65LBC176AMDREPTexas Instruments6 654296-19497-2-ND195,20750 KčSimilar
SN65LBC176AQDRTexas Instruments14 530296-49259-1-ND86,76000 KčSimilar
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1200,21000 Kč200,21 Kč
10155,79100 Kč1 557,91 Kč
25144,70400 Kč3 617,60 Kč
100132,51580 Kč13 251,58 Kč
300125,71627 Kč37 714,88 Kč
500123,20178 Kč61 600,89 Kč
1 000120,31872 Kč120 318,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:200,21000 Kč
Unit Price with VAT:242,25410 Kč