
SN65LBC175ADR | |
|---|---|
DigiKey Part Number | 296-48951-2-ND - Tape & Reel (TR) 296-48951-1-ND - Cut Tape (CT) 296-48951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC175ADR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175ADR Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS34C86TM/NOPB | Texas Instruments | 3 929 | DS34C86TM/NOPB-ND | 55,68000 Kč | Similar |
| SN65LBC173DR | Texas Instruments | 1 453 | 296-38205-1-ND | 83,21000 Kč | Parametric Equivalent |
| LTC489CSW#PBF | Analog Devices Inc. | 2 026 | LTC489CSW#PBF-ND | 326,18000 Kč | Similar |
| LTC489CSW#TRPBF | Analog Devices Inc. | 3 209 | LTC489CSW#TRPBFCT-ND | 326,18000 Kč | Similar |
| LTC489ISW#PBF | Analog Devices Inc. | 84 | 505-LTC489ISW#PBF-ND | 412,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 93,93300 Kč | 939,33 Kč |
| 25 | 86,73400 Kč | 2 168,35 Kč |
| 100 | 78,82540 Kč | 7 882,54 Kč |
| 250 | 75,75220 Kč | 18 938,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,93460 Kč | 172 336,50 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |










