
LTC489CSW#PBF | |
|---|---|
DigiKey Part Number | LTC489CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC489CSW#PBF |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC489CSW#PBF Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,18000 Kč | 326,18 Kč |
| 10 | 257,96200 Kč | 2 579,62 Kč |
| 47 | 231,49596 Kč | 10 880,31 Kč |
| 141 | 218,59227 Kč | 30 821,51 Kč |
| 282 | 212,27645 Kč | 59 861,96 Kč |
| 517 | 207,67640 Kč | 107 368,70 Kč |
| Unit Price without VAT: | 326,18000 Kč |
|---|---|
| Unit Price with VAT: | 394,67780 Kč |



