
SN65HVD50DR | |
|---|---|
DigiKey Part Number | 296-19629-2-ND - Tape & Reel (TR) 296-19629-1-ND - Cut Tape (CT) 296-19629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD50DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD50DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 58,99600 Kč | 1 474,90 Kč |
| 100 | 53,31180 Kč | 5 331,18 Kč |
| 250 | 50,60016 Kč | 12 650,04 Kč |
| 500 | 48,96650 Kč | 24 483,25 Kč |
| 1 000 | 47,62157 Kč | 47 621,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,20207 Kč | 115 505,18 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |












