
KSZ9897RTXI | |
|---|---|
DigiKey Part Number | KSZ9897RTXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9897RTXI |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9897RTXI Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tray | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 128-TQFP-EP (14x14) |
Function Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ9477STXI | Microchip Technology | 2 669 | KSZ9477STXI-ND | 17,70000 Kč | Parametric Equivalent |
| KSZ9567RTXI | Microchip Technology | 207 | KSZ9567RTXI-ND | 14,81000 Kč | Parametric Equivalent |
| KSZ9567STXI | Microchip Technology | 793 | KSZ9567STXI-ND | 15,39000 Kč | Parametric Equivalent |
| KSZ9897STXI | Microchip Technology | 1 659 | KSZ9897STXI-ND | 14,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| 25 | 280,95320 Kč | 7 023,83 Kč |
| 100 | 271,39920 Kč | 27 139,92 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |










