
KSZ9567STXI | |
|---|---|
DigiKey Part Number | KSZ9567STXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9567STXI |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9567STXI Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tray | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 128-TQFP-EP (14x14) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,27000 Kč | 380,27 Kč |
| 25 | 317,07000 Kč | 7 926,75 Kč |
| 100 | 306,30830 Kč | 30 630,83 Kč |
| Unit Price without VAT: | 380,27000 Kč |
|---|---|
| Unit Price with VAT: | 460,12670 Kč |

