Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD251DRG4 | |
|---|---|
DigiKey Part Number | 296-21805-2-ND - Tape & Reel (TR) 296-21805-1-ND - Cut Tape (CT) 296-21805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD251DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD251DRG4 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD251DR | Texas Instruments | 0 | 296-35968-1-ND | 88,82000 Kč | Parametric Equivalent |
| SN65HVD251QDRQ1 | Texas Instruments | 0 | 296-24565-1-ND | 112,76000 Kč | Parametric Equivalent |
| MAX13052ASA+ | Analog Devices Inc./Maxim Integrated | 463 | MAX13052ASA+-ND | 187,51000 Kč | Similar |
| MAX13052ASA+T | Analog Devices Inc./Maxim Integrated | 6 135 | MAX13052ASA+CT-ND | 187,51000 Kč | Similar |
| MAX13052ESA+ | Analog Devices Inc./Maxim Integrated | 313 | MAX13052ESA+-ND | 158,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,15200 Kč | 671,52 Kč |
| 25 | 61,75920 Kč | 1 543,98 Kč |
| 100 | 55,81900 Kč | 5 581,90 Kč |
| 250 | 52,98888 Kč | 13 247,22 Kč |
| 500 | 52,78478 Kč | 26 392,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,39552 Kč | 120 988,80 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




