MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD232QDG4 | |
|---|---|
DigiKey Part Number | 296-41610-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD232QDG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232QDG4 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD232QD | Texas Instruments | 302 | 296-12705-5-ND | 76,75000 Kč | MFR Recommended |
| SN65HVD230QD | Texas Instruments | 0 | 296-13123-5-ND | 0,00000 Kč | Parametric Equivalent |
| SN65HVD230QDG4 | Texas Instruments | 0 | 296-26342-5-ND | 50,86333 Kč | Parametric Equivalent |
| SN65HVD230QDG4Q1 | Texas Instruments | 57 | 296-23353-5-ND | 79,88000 Kč | Parametric Equivalent |
| SN65HVD231QD | Texas Instruments | 0 | 296-12704-5-ND | 100,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 40,53102 Kč | 9 119,48 Kč |
| Unit Price without VAT: | 40,53102 Kč |
|---|---|
| Unit Price with VAT: | 49,04253 Kč |


