SN65HVD230QDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 57
Unit Price: 79,88000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 100,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 302
Unit Price: 76,75000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 414
Unit Price: 90,51000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 725
Unit Price: 64,86063 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD230QDG4

DigiKey Part Number
296-26342-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD230QDG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD230QDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD230QDG4Q1Texas Instruments57296-23353-5-ND79,88000 KčParametric Equivalent
SN65HVD231QDTexas Instruments0296-12704-5-ND100,52000 KčParametric Equivalent
SN65HVD232QDTexas Instruments302296-12705-5-ND76,75000 KčParametric Equivalent
SN65HVD235DTexas Instruments414296-15229-5-ND90,51000 KčParametric Equivalent
SN65HVD231QDG4Rochester Electronics, LLC7252156-SN65HVD231QDG4-ND64,86063 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes