1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD235D

DigiKey Part Number
296-15229-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD235D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD235D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD230QDG4Q1Texas Instruments57296-23353-5-ND79,88000 KčParametric Equivalent
SN65HVD231QDTexas Instruments0296-12704-5-ND100,52000 KčParametric Equivalent
SN65HVD232QDTexas Instruments302296-12705-5-ND76,75000 KčParametric Equivalent
SN65HVD231QDG4Rochester Electronics, LLC7252156-SN65HVD231QDG4-ND64,86063 KčParametric Equivalent
In-Stock: 764
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
1068,57300 Kč685,73 Kč
7558,11733 Kč4 358,80 Kč
15055,68420 Kč8 352,63 Kč
30053,68137 Kč16 104,41 Kč
52552,32545 Kč27 470,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč