SN65HVD231QD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,08938 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 57
Unit Price: 3,28000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 302
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,66493 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,57560 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,06836 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 764
Unit Price: 3,72000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,93956 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 725
Unit Price: 2,66438 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD231QD

DigiKey Part Number
296-12704-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD231QD
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD231QD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD230QDTexas Instruments0296-13123-5-ND0,00000 KčParametric Equivalent
SN65HVD230QDG4Texas Instruments0296-26342-5-ND2,08938 KčParametric Equivalent
SN65HVD230QDG4Q1Texas Instruments57296-23353-5-ND3,28000 KčParametric Equivalent
SN65HVD232QDTexas Instruments302296-12705-5-ND3,15000 KčParametric Equivalent
SN65HVD232QDG4Texas Instruments0296-41610-5-ND1,66493 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,52000 Kč100,52 Kč
1076,41500 Kč764,15 Kč
7564,93573 Kč4 870,18 Kč
15062,26340 Kč9 339,51 Kč
30060,06523 Kč18 019,57 Kč
52558,57733 Kč30 753,10 Kč
1 05057,03106 Kč59 882,61 Kč
2 55055,44439 Kč141 383,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,52000 Kč
Unit Price with VAT:121,62920 Kč