Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD1780DRG4 | |
|---|---|
DigiKey Part Number | 296-52696-2-ND - Tape & Reel (TR) 296-52696-1-ND - Cut Tape (CT) 296-52696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1780DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1780DRG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1780DR | Texas Instruments | 0 | 296-23800-1-ND | 99,74000 Kč | Parametric Equivalent |
| SN65HVD1780QDRQ1 | Texas Instruments | 2 228 | 296-43744-1-ND | 140,48000 Kč | Parametric Equivalent |
| ISL3179EIBZ | Renesas Electronics Corporation | 10 215 | ISL3179EIBZ-ND | 78,74000 Kč | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2 285 | 20-ISL3179EIBZ-TCT-ND | 64,25000 Kč | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4 777 | ISL43485IBZ-ND | 74,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,63725 Kč | 146 593,12 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |






