
SN65HVD1780QDRQ1 | |
|---|---|
DigiKey Part Number | 296-43744-2-ND - Tape & Reel (TR) 296-43744-1-ND - Cut Tape (CT) 296-43744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1780QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1780QDRQ1 Models |
Category | Data Rate 115Kbps |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS422, RS485 | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 50 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 107,93000 Kč | 1 079,30 Kč |
| 25 | 99,80760 Kč | 2 495,19 Kč |
| 100 | 90,88980 Kč | 9 088,98 Kč |
| 250 | 87,86740 Kč | 21 966,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,74032 Kč | 199 350,80 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |




