MFR Recommended
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65C3222EPWRG4 | |
|---|---|
DigiKey Part Number | SN65C3222EPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65C3222EPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3222EPWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3222EPWR | Texas Instruments | 3 318 | 296-20995-1-ND | 105,74000 Kč | MFR Recommended |
| SN65C3222PWR | Texas Instruments | 0 | 296-15373-2-ND | 0,00000 Kč | Parametric Equivalent |
| MAX3222EEUP+ | Analog Devices Inc./Maxim Integrated | 481 | MAX3222EEUP+-ND | 259,03000 Kč | Direct |
| MAX3222EEUP+T | Analog Devices Inc./Maxim Integrated | 2 215 | MAX3222EEUP+CT-ND | 259,03000 Kč | Direct |
| MAX3222EEUP/V+ | Analog Devices Inc./Maxim Integrated | 22 | 505-MAX3222EEUP/V+-ND | 407,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,48755 Kč | 54 975,10 Kč |
| 4 000 | 26,89578 Kč | 107 583,12 Kč |
| 6 000 | 26,59949 Kč | 159 596,94 Kč |
| Unit Price without VAT: | 27,48755 Kč |
|---|---|
| Unit Price with VAT: | 33,25994 Kč |







