2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3222EBTR

DigiKey Part Number
497-6532-2-ND - Tape & Reel (TR)
497-6532-1-ND - Cut Tape (CT)
497-6532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3222EBTR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ST3222EBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
STMicroelectronics
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3222ARUZAnalog Devices Inc.3 469505-ADM3222ARUZ-ND107,61000 KčSimilar
ADM3222ARUZ-REELAnalog Devices Inc.7 068ADM3222ARUZ-REELCT-ND107,61000 KčSimilar
ICL3222EIVZRenesas Electronics Corporation259ICL3222EIVZ-ND54,85000 KčSimilar
MAX3222ECPWRTexas Instruments6 104296-19820-1-ND49,22000 KčSimilar
MAX3222ECUP+TAnalog Devices Inc./Maxim Integrated4 605MAX3222ECUP+TCT-ND200,42000 KčSimilar
In-Stock: 5 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
1035,18300 Kč351,83 Kč
2532,10080 Kč802,52 Kč
10028,70970 Kč2 870,97 Kč
25027,08964 Kč6 772,41 Kč
50026,27042 Kč13 135,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,46208 Kč61 155,20 Kč
5 00023,95092 Kč119 754,60 Kč
7 50023,69507 Kč177 713,03 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč